
LMS4684LD/NOPB | |
|---|---|
DigiKey Part Number  | LMS4684LD/NOPBTR-ND - Tape & Reel (TR) LMS4684LD/NOPBCT-ND - Cut Tape (CT) LMS4684LD/NOPBDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LMS4684LD/NOPB  | 
Description  | IC SWITCH SPDTX2 800MOHM 10WSON  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | 2 Circuit IC Switch 2:1 800mOhm 10-WSON (3x4)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LMS4684LD/NOPB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Switch Circuit  | SPDT  | |
Multiplexer/Demultiplexer Circuit  | 2:1  | |
Number of Circuits  | 2  | |
On-State Resistance (Max)  | 800mOhm  | |
Channel-to-Channel Matching (ΔRon)  | 1.11mOhm  | |
Voltage - Supply, Single (V+)  | 1.8V ~ 5.5V  | |
Voltage - Supply, Dual (V±)  | -  | |
Switch Time (Ton, Toff) (Max)  | 60ns, 40ns  | |
-3db Bandwidth  | -  | |
Charge Injection  | 200pC  | |
Channel Capacitance (CS(off), CD(off))  | -  | |
Current - Leakage (IS(off)) (Max)  | 1nA  | |
Crosstalk  | -72dB @ 100kHz  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 10-WFDFN Exposed Pad  | |
Supplier Device Package  | 10-WSON (3x4)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.87000 | kr.7.87 | 
| 10 | kr.5.68300 | kr.56.83 | 
| 25 | kr.5.14560 | kr.128.64 | 
| 100 | kr.4.55170 | kr.455.17 | 
| 250 | kr.4.26828 | kr.1,067.07 | 
| 500 | kr.4.09728 | kr.2,048.64 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.3.95661 | kr.3,956.61 | 
| 2.000 | kr.3.84083 | kr.7,681.66 | 
| 3.000 | kr.3.78285 | kr.11,348.55 | 
| 5.000 | kr.3.71864 | kr.18,593.20 | 
| 7.000 | kr.3.68109 | kr.25,767.63 | 
| 10.000 | kr.3.64497 | kr.36,449.70 | 
| Unit Price without VAT: | kr.7.87000 | 
|---|---|
| Unit Price with VAT: | kr.9.83750 | 


