



LMS1585AISX-3.3/NO | |
|---|---|
DigiKey Part Number | 296-47664-2-ND - Tape & Reel (TR) 296-47664-1-ND - Cut Tape (CT) 296-47664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMS1585AISX-3.3/NO |
Description | IC REG LINEAR 3.3V 5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LMS1585AISX-3.3/NO Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 13 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 72dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 13V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.4V @ 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.94000 | kr.19.94 |
| 10 | kr.14.91600 | kr.149.16 |
| 25 | kr.13.66360 | kr.341.59 |
| 100 | kr.12.28600 | kr.1,228.60 |
| 250 | kr.11.62904 | kr.2,907.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.23302 | kr.5,616.51 |
| 1.000 | kr.10.90700 | kr.10,907.00 |
| 1.500 | kr.10.74376 | kr.16,115.64 |
| 2.500 | kr.10.56286 | kr.26,407.15 |
| 3.500 | kr.10.45711 | kr.36,599.89 |
| 5.000 | kr.10.35546 | kr.51,777.30 |
| Unit Price without VAT: | kr.19.94000 |
|---|---|
| Unit Price with VAT: | kr.24.92500 |


