



LMS1585ACSX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LMS1585ACSX-3.3/NOPBTR-ND - Tape & Reel (TR) LMS1585ACSX-3.3/NOPBCT-ND - Cut Tape (CT) LMS1585ACSX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMS1585ACSX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LMS1585ACSX-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 5A | |
Current - Output | ||
Current - Quiescent (Iq) | 7 mA | |
Current - Supply (Max) | 13 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.72000 | kr.19.72 |
| 10 | kr.14.75300 | kr.147.53 |
| 25 | kr.13.51440 | kr.337.86 |
| 100 | kr.12.15190 | kr.1,215.19 |
| 250 | kr.11.50204 | kr.2,875.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.11034 | kr.5,555.17 |
| 1.000 | kr.10.78789 | kr.10,787.89 |
| 1.500 | kr.10.62643 | kr.15,939.64 |
| 2.500 | kr.10.44751 | kr.26,118.77 |
| 3.500 | kr.10.34291 | kr.36,200.18 |
| 5.000 | kr.10.24237 | kr.51,211.85 |
| Unit Price without VAT: | kr.19.72000 |
|---|---|
| Unit Price with VAT: | kr.24.65000 |

