MFR Recommended
Parametric Equivalent
Parametric Equivalent


LMR62014XMFX/NOPB | |
|---|---|
DigiKey Part Number | 296-39046-2-ND - Tape & Reel (TR) 296-39046-1-ND - Cut Tape (CT) 296-39046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR62014XMFX/NOPB |
Description | IC REG BOOST ADJ 2A SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 2A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LMR62014XMFX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.78000 | kr.7.78 |
| 10 | kr.5.65200 | kr.56.52 |
| 25 | kr.5.11320 | kr.127.83 |
| 100 | kr.4.52160 | kr.452.16 |
| 250 | kr.4.23968 | kr.1,059.92 |
| 500 | kr.4.06968 | kr.2,034.84 |
| 1.000 | kr.3.92976 | kr.3,929.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.75681 | kr.11,270.43 |
| 6.000 | kr.3.67221 | kr.22,033.26 |
| 9.000 | kr.3.62982 | kr.32,668.38 |
| 15.000 | kr.3.58289 | kr.53,743.35 |
| Unit Price without VAT: | kr.7.78000 |
|---|---|
| Unit Price with VAT: | kr.9.72500 |



