
LMR604605SVBCRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR604605SVBCRQ1TR-ND - Tape & Reel (TR) 296-LMR604605SVBCRQ1CT-ND - Cut Tape (CT) 296-LMR604605SVBCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR604605SVBCRQ1 |
Description | AUTOMOTIVE, 36V, 6A, SYNCHRONOUS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 6A 9-PowerWFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Min) 3V | Package / Case |
Voltage - Input (Max) 36V | Supplier Device Package 9-WQFN-FCRLF (2.5x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.93000 | kr.12.93 |
| 10 | kr.9.52900 | kr.95.29 |
| 25 | kr.8.68600 | kr.217.15 |
| 100 | kr.7.75510 | kr.775.51 |
| 250 | kr.7.31180 | kr.1,827.95 |
| 500 | kr.7.04424 | kr.3,522.12 |
| 1.000 | kr.6.82412 | kr.6,824.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.55224 | kr.19,656.72 |
| 6.000 | kr.6.41921 | kr.38,515.26 |
| 9.000 | kr.6.35258 | kr.57,173.22 |
| Unit Price without VAT: | kr.12.93000 |
|---|---|
| Unit Price with VAT: | kr.16.16250 |




