SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3808EG01DBVRQ1

DigiKey Part Number
296-TPS3808EG01DBVRQ1TR-ND - Tape & Reel (TR)
296-TPS3808EG01DBVRQ1CT-ND - Cut Tape (CT)
296-TPS3808EG01DBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3808EG01DBVRQ1
Description
AUTOMOTIVE, 600-NA ULTRA-LOW QUI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS3808EG01DBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
0.405V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
180ms Minimum
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.910
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.31000kr.13.31
10kr.9.81100kr.98.11
25kr.8.94200kr.223.55
100kr.7.98720kr.798.72
250kr.7.53176kr.1,882.94
500kr.7.25722kr.3,628.61
1.000kr.7.03117kr.7,031.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.75209kr.20,256.27
6.000kr.6.61550kr.39,693.00
9.000kr.6.54711kr.58,923.99
Manufacturers Standard Package
Unit Price without VAT:kr.13.31000
Unit Price with VAT:kr.16.63750