Parametric Equivalent

LMR51435SQDRRRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR51435SQDRRRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMR51435SQDRRRQ1 |
Description | SYNCHRONOUS BUCK CONVERTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-WSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.74406 | kr.20,232.18 |
| 6.000 | kr.6.60742 | kr.39,644.52 |
| 9.000 | kr.6.53899 | kr.58,850.91 |
| Unit Price without VAT: | kr.6.74406 |
|---|---|
| Unit Price with VAT: | kr.8.43008 |


