Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR51420YFDDCR

DigiKey Part Number
296-LMR51420YFDDCRTR-ND - Tape & Reel (TR)
296-LMR51420YFDDCRCT-ND - Cut Tape (CT)
296-LMR51420YFDDCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR51420YFDDCR
Description
IC REG BUCK ADJ 2A SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMR51420YFDDCR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
36V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
34.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-THIN
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.752
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.37000kr.8.37
10kr.6.06700kr.60.67
25kr.5.49280kr.137.32
100kr.4.86150kr.486.15
250kr.4.56124kr.1,140.31
500kr.4.37992kr.2,189.96
1.000kr.4.30689kr.4,306.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.04644kr.12,139.32
6.000kr.3.95626kr.23,737.56
9.000kr.3.91110kr.35,199.90
15.000kr.3.86109kr.57,916.35
Manufacturers Standard Package
Unit Price without VAT:kr.8.37000
Unit Price with VAT:kr.10.46250