9-VQFN-HR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR43610RS3QRPERQ1

DigiKey Part Number
296-LMR43610RS3QRPERQ1TR-ND - Tape & Reel (TR)
296-LMR43610RS3QRPERQ1CT-ND - Cut Tape (CT)
296-LMR43610RS3QRPERQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR43610RS3QRPERQ1
Description
IC REG BUCK ADJ/3.3V 1A 9VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V) 1 Output 1A 9-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LMR43610RS3QRPERQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34.2V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
9-VQFN-HR (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.557
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.87000kr.23.87
10kr.17.98300kr.179.83
25kr.16.51440kr.412.86
100kr.14.90140kr.1,490.14
250kr.14.13196kr.3,532.99
500kr.13.66806kr.6,834.03
1.000kr.13.28636kr.13,286.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.12.81484kr.38,444.52
Manufacturers Standard Package
Unit Price without VAT:kr.23.87000
Unit Price with VAT:kr.29.83750