Parametric Equivalent

LMR38025FSQDRRRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR38025FSQDRRRQ1TR-ND - Tape & Reel (TR) 296-LMR38025FSQDRRRQ1CT-ND - Cut Tape (CT) 296-LMR38025FSQDRRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR38025FSQDRRRQ1 |
Description | IC REG BUCK ADJ 2.5A 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR38025FSQDRRRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 75V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.54000 | kr.26.54 |
| 10 | kr.20.12300 | kr.201.23 |
| 25 | kr.18.51000 | kr.462.75 |
| 100 | kr.16.73730 | kr.1,673.73 |
| 250 | kr.15.89228 | kr.3,973.07 |
| 500 | kr.15.38300 | kr.7,691.50 |
| 1.000 | kr.14.96361 | kr.14,963.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.14.44575 | kr.43,337.25 |
| Unit Price without VAT: | kr.26.54000 |
|---|---|
| Unit Price with VAT: | kr.33.17500 |










