


LMR38020FSDDAR | |
|---|---|
DigiKey Part Number | 296-LMR38020FSDDARTR-ND - Tape & Reel (TR) 296-LMR38020FSDDARCT-ND - Cut Tape (CT) 296-LMR38020FSDDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR38020FSDDAR |
Description | IC REG BUCK ADJ 2A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR38020FSDDAR Models |
Category | Voltage - Input (Max) 80V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.29000 | kr.24.29 |
| 10 | kr.18.30100 | kr.183.01 |
| 25 | kr.16.80720 | kr.420.18 |
| 100 | kr.15.16350 | kr.1,516.35 |
| 250 | kr.14.37992 | kr.3,594.98 |
| 500 | kr.14.25982 | kr.7,129.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.13.10822 | kr.32,770.55 |
| Unit Price without VAT: | kr.24.29000 |
|---|---|
| Unit Price with VAT: | kr.30.36250 |









