


LMR38010SDDAR | |
|---|---|
DigiKey Part Number | 296-LMR38010SDDARTR-ND - Tape & Reel (TR) 296-LMR38010SDDARCT-ND - Cut Tape (CT) 296-LMR38010SDDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR38010SDDAR |
Description | IC REG BUCK ADJ 1A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR38010SDDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 75V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.83000 | kr.18.83 |
| 10 | kr.14.08700 | kr.140.87 |
| 25 | kr.12.89560 | kr.322.39 |
| 100 | kr.11.58570 | kr.1,158.57 |
| 250 | kr.10.96108 | kr.2,740.27 |
| 500 | kr.10.75746 | kr.5,378.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.94797 | kr.24,869.92 |
| 5.000 | kr.9.75088 | kr.48,754.40 |
| Unit Price without VAT: | kr.18.83000 |
|---|---|
| Unit Price with VAT: | kr.23.53750 |










