
LMR36506RRPER | |
|---|---|
DigiKey Part Number | 296-LMR36506RRPERTR-ND - Tape & Reel (TR) 296-LMR36506RRPERCT-ND - Cut Tape (CT) 296-LMR36506RRPERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36506RRPER |
Description | IC REG BUCK ADJ 600MA 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 9-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR36506RRPER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 65V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.09000 | kr.28.09 |
| 10 | kr.21.29600 | kr.212.96 |
| 25 | kr.19.59320 | kr.489.83 |
| 100 | kr.17.72470 | kr.1,772.47 |
| 250 | kr.16.83320 | kr.4,208.30 |
| 500 | kr.16.80074 | kr.8,400.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.15.30747 | kr.45,922.41 |
| Unit Price without VAT: | kr.28.09000 |
|---|---|
| Unit Price with VAT: | kr.35.11250 |


