
F280023CPNSR | |
|---|---|
DigiKey Part Number | 296-F280023CPNSRTR-ND - Tape & Reel (TR) 296-F280023CPNSRCT-ND - Cut Tape (CT) 296-F280023CPNSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F280023CPNSR |
Description | IC MCU 32BIT 64KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x F28002x C2000™ Microcontroller IC 32-Bit 100MHz 64KB (32K x 16) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | F280023CPNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 12K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.81V ~ 3.63V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.95000 | kr.42.95 |
| 10 | kr.33.03700 | kr.330.37 |
| 25 | kr.30.56320 | kr.764.08 |
| 100 | kr.27.84510 | kr.2,784.51 |
| 250 | kr.26.54896 | kr.6,637.24 |
| 500 | kr.25.76784 | kr.12,883.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.25.12490 | kr.25,124.90 |
| 2.000 | kr.24.59581 | kr.49,191.62 |
| Unit Price without VAT: | kr.42.95000 |
|---|---|
| Unit Price with VAT: | kr.53.68750 |

