9-VQFN-HR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9-VQFN-HR
LMR36503-Q1 Automotive Buck Converters | Datasheet Preview

LMR36503MSC5RPERQ1

DigiKey Part Number
296-LMR36503MSC5RPERQ1TR-ND - Tape & Reel (TR)
296-LMR36503MSC5RPERQ1CT-ND - Cut Tape (CT)
296-LMR36503MSC5RPERQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR36503MSC5RPERQ1
Description
IC REG BUCK 5V 300MA 9VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 300mA 9-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LMR36503MSC5RPERQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
65V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
9-VQFN-HR (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.777
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.73000kr.29.73
10kr.22.58800kr.225.88
25kr.20.80000kr.520.00
100kr.18.83720kr.1,883.72
250kr.17.90132kr.4,475.33
500kr.17.33734kr.8,668.67
1.000kr.16.87294kr.16,872.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.16.29930kr.48,897.90
Manufacturers Standard Package
Unit Price without VAT:kr.29.73000
Unit Price with VAT:kr.37.16250