
LMR36500F3RPER | |
|---|---|
DigiKey Part Number | 296-LMR36500F3RPERTR-ND - Tape & Reel (TR) 296-LMR36500F3RPERCT-ND - Cut Tape (CT) 296-LMR36500F3RPERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36500F3RPER |
Description | IC REG BUCK ADJ/1V 50MA 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V) 1 Output 50mA 9-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.99833 | kr.29,994.99 |
| 6.000 | kr.9.80997 | kr.58,859.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.03000 | kr.19.03 |
| 10 | kr.14.21700 | kr.142.17 |
| 25 | kr.13.01960 | kr.325.49 |
| 100 | kr.11.70130 | kr.1,170.13 |
| 250 | kr.11.07348 | kr.2,768.37 |
| 500 | kr.10.69490 | kr.5,347.45 |
| 1.000 | kr.10.38323 | kr.10,383.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.55000 | kr.19.55 |
| 10 | kr.14.64100 | kr.146.41 |
| 25 | kr.13.41040 | kr.335.26 |
| 100 | kr.12.05240 | kr.1,205.24 |
| 250 | kr.11.40580 | kr.2,851.45 |
| 500 | kr.11.20544 | kr.5,602.72 |
| Unit Price without VAT: | kr.19.03000 |
|---|---|
| Unit Price with VAT: | kr.23.78750 |


