LMR33630CQRNXRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR33630CQRNXRQ1

DigiKey Part Number
296-53218-2-ND - Tape & Reel (TR)
296-53218-1-ND - Cut Tape (CT)
296-53218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR33630CQRNXRQ1
Description
IC REG BUCK ADJ 3A 12VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LMR33630CQRNXRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
24V
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
12-VQFN-HR (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 560
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.70000kr.21.70
10kr.16.28800kr.162.88
25kr.14.94280kr.373.57
100kr.13.46240kr.1,346.24
250kr.12.75648kr.3,189.12
500kr.12.33100kr.6,165.50
1.000kr.11.98086kr.11,980.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.11.54829kr.34,644.87
Manufacturers Standard Package
Unit Price without VAT:kr.21.70000
Unit Price with VAT:kr.27.12500