
LMR33620CDDAR | |
|---|---|
DigiKey Part Number | 296-51357-2-ND - Tape & Reel (TR) 296-51357-1-ND - Cut Tape (CT) 296-51357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33620CDDAR |
Description | IC REG BUCK ADJ 2A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR33620CDDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.67000 | kr.16.67 |
| 10 | kr.12.41400 | kr.124.14 |
| 25 | kr.11.34360 | kr.283.59 |
| 100 | kr.10.16940 | kr.1,016.94 |
| 250 | kr.9.60968 | kr.2,402.42 |
| 500 | kr.9.38016 | kr.4,690.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.70142 | kr.21,753.55 |
| 5.000 | kr.8.52473 | kr.42,623.65 |
| 7.500 | kr.8.43626 | kr.63,271.95 |
| Unit Price without VAT: | kr.16.67000 |
|---|---|
| Unit Price with VAT: | kr.20.83750 |









