Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR23630DRRT

DigiKey Part Number
296-48827-2-ND - Tape & Reel (TR)
296-48827-1-ND - Cut Tape (CT)
296-48827-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR23630DRRT
Description
IC REG BUCK ADJ 3A 12SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMR23630DRRT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28V
Current - Output
Frequency - Switching
150kHz ~ 2.425MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
12-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 352
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.34.68000kr.34.68
10kr.26.46300kr.264.63
25kr.24.41680kr.610.42
100kr.22.16270kr.2,216.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.21.08836kr.5,272.09
500kr.20.44080kr.10,220.40
750kr.20.11648kr.15,087.36
1.250kr.19.75722kr.24,696.53
1.750kr.19.54734kr.34,207.84
2.500kr.19.34537kr.48,363.42
Manufacturers Standard Package
Unit Price without VAT:kr.34.68000
Unit Price with VAT:kr.43.35000