

LMR16006YQDDCTQ1 | |
|---|---|
DigiKey Part Number | 296-48928-2-ND - Tape & Reel (TR) 296-48928-1-ND - Cut Tape (CT) 296-48928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR16006YQDDCTQ1 |
Description | IC REG BUCK ADJ 600MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR16006YQDDCTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38.8V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.73000 | kr.25.73 |
| 10 | kr.19.43700 | kr.194.37 |
| 25 | kr.17.86640 | kr.446.66 |
| 100 | kr.16.14270 | kr.1,614.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.13.02324 | kr.3,255.81 |
| 500 | kr.12.83200 | kr.6,416.00 |
| Unit Price without VAT: | kr.25.73000 |
|---|---|
| Unit Price with VAT: | kr.32.16250 |

