

LMR16006XDDCT | |
---|---|
DigiKey Part Number | 296-38546-2-ND - Tape & Reel (TR) 296-38546-1-ND - Cut Tape (CT) 296-38546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR16006XDDCT |
Description | IC REG BUCK ADJ 600MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR16006XDDCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 55V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.22.66000 | kr.22.66 |
10 | kr.17.06200 | kr.170.62 |
25 | kr.15.65960 | kr.391.49 |
100 | kr.14.11970 | kr.1,411.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.13.38520 | kr.3,346.30 |
500 | kr.12.94246 | kr.6,471.23 |
750 | kr.12.72072 | kr.9,540.54 |
1.250 | kr.12.47498 | kr.15,593.73 |
1.750 | kr.12.33145 | kr.21,580.04 |
2.500 | kr.12.19333 | kr.30,483.32 |
Unit Price without VAT: | kr.22.66000 |
---|---|
Unit Price with VAT: | kr.28.32500 |