LMR16006XDDCR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 24
Unit Price: kr.23.14000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: kr.9.86877
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6

LMR16006XDDCR

DigiKey Part Number
296-40293-2-ND - Tape & Reel (TR)
296-40293-1-ND - Cut Tape (CT)
296-40293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR16006XDDCR
Description
IC REG BUCK ADJ 600MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMR16006XDDCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
55V
Current - Output
Frequency - Switching
700kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.65000kr.19.65
10kr.14.70900kr.147.09
25kr.13.47120kr.336.78
100kr.12.11260kr.1,211.26
250kr.11.46424kr.2,866.06
500kr.11.27164kr.5,635.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.10.35472kr.31,064.16
6.000kr.10.16038kr.60,962.28
Manufacturers Standard Package
Unit Price without VAT:kr.19.65000
Unit Price with VAT:kr.24.56250