

LMR14206XMKX/NOPB | |
|---|---|
DigiKey Part Number | 296-41446-2-ND - Tape & Reel (TR) 296-41446-1-ND - Cut Tape (CT) 296-41446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14206XMKX/NOPB |
Description | IC REG BUCK ADJ 600MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR14206XMKX/NOPB Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 34V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.25MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.96000 | kr.14.96 |
| 10 | kr.11.08900 | kr.110.89 |
| 25 | kr.10.12120 | kr.253.03 |
| 100 | kr.9.05670 | kr.905.67 |
| 250 | kr.8.54860 | kr.2,137.15 |
| 500 | kr.8.30338 | kr.4,151.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.67937 | kr.23,038.11 |
| 6.000 | kr.7.52709 | kr.45,162.54 |
| Unit Price without VAT: | kr.14.96000 |
|---|---|
| Unit Price with VAT: | kr.18.70000 |











