


LMR14020SSQDDAQ1 | |
|---|---|
DigiKey Part Number | LMR14020SSQDDAQ1-ND |
Manufacturer | |
Manufacturer Product Number | LMR14020SSQDDAQ1 |
Description | IC REG BUCK ADJ 2A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR14020SSQDDAQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.43000 | kr.24.43 |
| 10 | kr.18.43500 | kr.184.35 |
| 75 | kr.15.58200 | kr.1,168.65 |
| 150 | kr.14.91800 | kr.2,237.70 |
| 300 | kr.14.37127 | kr.4,311.38 |
| 525 | kr.14.00124 | kr.7,350.65 |
| 1.050 | kr.13.61672 | kr.14,297.56 |
| 2.550 | kr.13.22207 | kr.33,716.28 |
| Unit Price without VAT: | kr.24.43000 |
|---|---|
| Unit Price with VAT: | kr.30.53750 |

