Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-WFDFN Exposed Pad

LMR10530YSD/NOPB

DigiKey Part Number
296-40292-2-ND - Tape & Reel (TR)
296-40292-1-ND - Cut Tape (CT)
296-40292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR10530YSD/NOPB
Description
IC REG BUCK ADJ 3A 10WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMR10530YSD/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
3MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-WSON (3x3)
Voltage - Input (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.006
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.48000kr.11.48
10kr.8.44500kr.84.45
25kr.7.68160kr.192.04
100kr.6.84150kr.684.15
250kr.6.44068kr.1,610.17
500kr.6.19888kr.3,099.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.99986kr.5,999.86
2.000kr.5.83604kr.11,672.08
3.000kr.5.75401kr.17,262.03
5.000kr.5.66314kr.28,315.70
7.000kr.5.61003kr.39,270.21
10.000kr.5.55894kr.55,589.40
Manufacturers Standard Package
Unit Price without VAT:kr.11.48000
Unit Price with VAT:kr.14.35000