6 WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 WDFN

LMR10520YSDX/NOPB

DigiKey Part Number
296-LMR10520YSDX/NOPBTR-ND - Tape & Reel (TR)
296-LMR10520YSDX/NOPBCT-ND - Cut Tape (CT)
296-LMR10520YSDX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR10520YSDX/NOPB
Description
IC REG BUCK ADJ 2A 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMR10520YSDX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.5V
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.497
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.80000kr.9.80
10kr.7.17900kr.71.79
25kr.6.51720kr.162.93
100kr.5.78890kr.578.89
250kr.5.44124kr.1,360.31
500kr.5.23160kr.2,615.80
1.000kr.5.05906kr.5,059.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.4.78250kr.21,521.25
9.000kr.4.68944kr.42,204.96
13.500kr.4.64285kr.62,678.47
Manufacturers Standard Package
Unit Price without VAT:kr.9.80000
Unit Price with VAT:kr.12.25000