

LMR10515XSDE/NOPB | |
|---|---|
DigiKey Part Number | LMR10515XSDE/NOPBTR-ND - Tape & Reel (TR) LMR10515XSDE/NOPBCT-ND - Cut Tape (CT) LMR10515XSDE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR10515XSDE/NOPB |
Description | IC REG BUCK ADJ 1.5A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR10515XSDE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.42000 | kr.10.42 |
| 10 | kr.7.63200 | kr.76.32 |
| 25 | kr.6.93160 | kr.173.29 |
| 100 | kr.6.16380 | kr.616.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.53932 | kr.1,134.83 |
| 500 | kr.4.35942 | kr.2,179.71 |
| 750 | kr.4.26917 | kr.3,201.88 |
| 1.250 | kr.4.16926 | kr.5,211.58 |
| 1.750 | kr.4.11083 | kr.7,193.95 |
| 2.500 | kr.4.05468 | kr.10,136.70 |
| 6.250 | kr.3.93372 | kr.24,585.75 |
| 12.500 | kr.3.86085 | kr.48,260.62 |
| Unit Price without VAT: | kr.10.42000 |
|---|---|
| Unit Price with VAT: | kr.13.02500 |






