

LMR10510YSD/NOPB | |
|---|---|
DigiKey Part Number | 296-41445-2-ND - Tape & Reel (TR) 296-41445-1-ND - Cut Tape (CT) 296-41445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR10510YSD/NOPB |
Description | IC REG BUCK ADJ 1A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR10510YSD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.70000 | kr.9.70 |
| 10 | kr.7.06300 | kr.70.63 |
| 25 | kr.6.40600 | kr.160.15 |
| 100 | kr.5.68630 | kr.568.63 |
| 250 | kr.5.34336 | kr.1,335.84 |
| 500 | kr.5.13642 | kr.2,568.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.96612 | kr.4,966.12 |
| 2.000 | kr.4.82595 | kr.9,651.90 |
| 3.000 | kr.4.75578 | kr.14,267.34 |
| 5.000 | kr.4.67799 | kr.23,389.95 |
| 7.000 | kr.4.63256 | kr.32,427.92 |
| 10.000 | kr.4.58884 | kr.45,888.40 |
| Unit Price without VAT: | kr.9.70000 |
|---|---|
| Unit Price with VAT: | kr.12.12500 |

