
LMQ66410MA5RXBRQ1 | |
|---|---|
DigiKey Part Number | 296-LMQ66410MA5RXBRQ1TR-ND - Tape & Reel (TR) 296-LMQ66410MA5RXBRQ1CT-ND - Cut Tape (CT) 296-LMQ66410MA5RXBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMQ66410MA5RXBRQ1 |
Description | IC REG BUCK ADJ/1V 1A 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V 1 Output 1A 14-PowerTFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-VQFN (2.6x2.6) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.16000 | kr.20.16 |
| 10 | kr.15.10800 | kr.151.08 |
| 25 | kr.13.84160 | kr.346.04 |
| 100 | kr.12.44990 | kr.1,244.99 |
| 250 | kr.11.78656 | kr.2,946.64 |
| 500 | kr.11.60144 | kr.5,800.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.10.65112 | kr.31,953.36 |
| 6.000 | kr.10.45229 | kr.62,713.74 |
| Unit Price without VAT: | kr.20.16000 |
|---|---|
| Unit Price with VAT: | kr.25.20000 |

