2 Channel AFE 12 Bit 16-WSON (5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP92064SDE/NOPB

DigiKey Part Number
296-36895-2-ND - Tape & Reel (TR)
296-36895-1-ND - Cut Tape (CT)
296-36895-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP92064SDE/NOPB
Description
IC AFE 12BIT 16-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Channel AFE 12 Bit 16-WSON (5x4)
Datasheet
 Datasheet
EDA/CAD Models
LMP92064SDE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of Channels
2
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-WSON (5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.73.42000kr.73.42
10kr.57.48500kr.574.85
25kr.53.50720kr.1,337.68
100kr.49.13560kr.4,913.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.47.05220kr.11,763.05
500kr.45.79660kr.22,898.30
750kr.45.16793kr.33,875.95
1.250kr.44.47114kr.55,588.92
Manufacturers Standard Package
Unit Price without VAT:kr.73.42000
Unit Price with VAT:kr.91.77500