
LMP90098MHE/NOPB | |
|---|---|
DigiKey Part Number | LMP90098MHE/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMP90098MHE/NOPB |
Description | IC AFE 24BIT 28-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 24 Bit 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP90098MHE/NOPB Models |
Category | Voltage - Supply, Analog 2.85V ~ 5.5V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Bits 24 | Supplier Device Package 28-TSSOP |
Number of Channels 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.77.99164 | kr.19,497.91 |
| Unit Price without VAT: | kr.77.99164 |
|---|---|
| Unit Price with VAT: | kr.97.48955 |

