
LMP90098MHE/NOPB | |
|---|---|
DigiKey Part Number | LMP90098MHE/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMP90098MHE/NOPB |
Description | IC AFE 1 CHAN 24BIT 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 24 Bit 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP90098MHE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 2.85V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.72.44468 | kr.18,111.17 |
| 500 | kr.70.66048 | kr.35,330.24 |
| 750 | kr.69.76733 | kr.52,325.50 |
| Unit Price without VAT: | kr.72.44468 |
|---|---|
| Unit Price with VAT: | kr.90.55585 |

