
LMP90097MHE/NOPB | |
|---|---|
DigiKey Part Number | LMP90097MHE/NOPBTR-ND - Tape & Reel (TR) LMP90097MHE/NOPBCT-ND - Cut Tape (CT) LMP90097MHE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP90097MHE/NOPB |
Description | IC AFE 24BIT 28-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 24 Bit 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP90097MHE/NOPB Models |
Category | Voltage - Supply, Analog 2.85V ~ 5.5V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Bits 24 | Supplier Device Package 28-TSSOP |
Number of Channels 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.113.30000 | kr.113.30 |
| 10 | kr.90.00900 | kr.900.09 |
| 25 | kr.84.18760 | kr.2,104.69 |
| 100 | kr.78.37760 | kr.7,837.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.74.74556 | kr.18,686.39 |
| 500 | kr.72.90860 | kr.36,454.30 |
| 750 | kr.71.98859 | kr.53,991.44 |
| Unit Price without VAT: | kr.113.30000 |
|---|---|
| Unit Price with VAT: | kr.141.62500 |

