
LMP90080MHE/NOPB | |
|---|---|
DigiKey Part Number | LMP90080MHE/NOPBTR-ND - Tape & Reel (TR) LMP90080MHE/NOPBCT-ND - Cut Tape (CT) LMP90080MHE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP90080MHE/NOPB |
Description | IC AFE 1 CHAN 16BIT 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP90080MHE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 2.85V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.100.10000 | kr.100.10 |
| 10 | kr.79.26400 | kr.792.64 |
| 25 | kr.74.05840 | kr.1,851.46 |
| 100 | kr.68.33410 | kr.6,833.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.65.60536 | kr.16,401.34 |
| 500 | kr.63.96096 | kr.31,980.48 |
| 750 | kr.63.13745 | kr.47,353.09 |
| Unit Price without VAT: | kr.100.10000 |
|---|---|
| Unit Price with VAT: | kr.125.12500 |

