Current Sense Amplifier 1 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP8602MME/NOPB

DigiKey Part Number
LMP8602MME/NOPBTR-ND - Tape & Reel (TR)
LMP8602MME/NOPBCT-ND - Cut Tape (CT)
LMP8602MME/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP8602MME/NOPB
Description
IC CURR SENSE 1 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMP8602MME/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.83V/µs
Gain Bandwidth Product
60 kHz
Current - Input Bias
0.04 pA
Voltage - Input Offset
150 µV
Current - Supply
1.1mA
Current - Output / Channel
48 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.492
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.34.79000kr.34.79
10kr.26.55600kr.265.56
25kr.24.50600kr.612.65
100kr.22.25170kr.2,225.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.21.17680kr.5,294.20
500kr.20.52880kr.10,264.40
750kr.20.20409kr.15,153.07
1.250kr.19.84458kr.24,805.73
1.750kr.19.63454kr.34,360.44
2.500kr.19.43238kr.48,580.95
Manufacturers Standard Package
Unit Price without VAT:kr.34.79000
Unit Price with VAT:kr.43.48750