
LMP8602MAEVAL/NOPB | |
---|---|
DigiKey Part Number | 296-49234-ND |
Manufacturer | |
Manufacturer Product Number | LMP8602MAEVAL/NOPB |
Description | EVAL BOARD FOR LMP8602 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMP8602 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Current Sense | |
Output Type | Single-Ended | |
Slew Rate | 0.83V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 48mA | |
Current - Supply (Main IC) | 1.1mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 5.5V | |
Utilized IC / Part | LMP8602 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.376.32000 | kr.376.32 |
Unit Price without VAT: | kr.376.32000 |
---|---|
Unit Price with VAT: | kr.470.40000 |