
LMP8481AHQDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-46591-2-ND - Tape & Reel (TR) 296-46591-1-ND - Cut Tape (CT) 296-46591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP8481AHQDGKRQ1 |
Description | IC CURR SENSE 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP8481AHQDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 270 kHz | |
-3db Bandwidth | 270 kHz | |
Current - Input Bias | 6.3 µA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 88µA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 76 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.30000 | kr.23.30 |
| 10 | kr.17.53600 | kr.175.36 |
| 25 | kr.16.10240 | kr.402.56 |
| 100 | kr.14.52540 | kr.1,452.54 |
| 250 | kr.13.77304 | kr.3,443.26 |
| 500 | kr.13.31968 | kr.6,659.84 |
| 1.000 | kr.12.94650 | kr.12,946.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.12.43158 | kr.43,510.53 |
| Unit Price without VAT: | kr.23.30000 |
|---|---|
| Unit Price with VAT: | kr.29.12500 |

