
LMP8358MT/NOPB | |
|---|---|
DigiKey Part Number | LMP8358MT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMP8358MT/NOPB |
Description | IC OPAMP PGA 1 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP8358MT/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 11V/µs | |
Gain Bandwidth Product | 240 MHz | |
-3db Bandwidth | 930 kHz | |
Current - Input Bias | 6 pA | |
Voltage - Input Offset | 0.9 µV | |
Current - Supply | 1.9mA | |
Current - Output / Channel | 41 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.88000 | kr.53.88 |
| 10 | kr.41.81400 | kr.418.14 |
| 94 | kr.35.58596 | kr.3,345.08 |
| 188 | kr.34.32867 | kr.6,453.79 |
| 282 | kr.33.69890 | kr.9,503.09 |
| 564 | kr.32.77521 | kr.18,485.22 |
| 1.034 | kr.32.10280 | kr.33,194.30 |
| Unit Price without VAT: | kr.53.88000 |
|---|---|
| Unit Price with VAT: | kr.67.35000 |

