LMP7717MAX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.401
Unit Price: kr.15.43000
Datasheet

Similar


Texas Instruments
In Stock: 1.546
Unit Price: kr.7.07000
Datasheet

Similar


Texas Instruments
In Stock: 15.535
Unit Price: kr.5.47000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.26.68000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.14.10510
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 60.503
Unit Price: kr.21.73337
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP7717MAX/NOPB

DigiKey Part Number
LMP7717MAX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMP7717MAX/NOPB
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMP7717MAX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
35V/µs
Gain Bandwidth Product
88 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
10 µV
Current - Supply
1.15mA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 37.500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

37.500In Stock
Ships from Rochester Electronics, LLC