LMP7716QMME/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.4.69000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.2.63180
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.893
Unit Price: kr.4.76000
Datasheet

Similar


onsemi
In Stock: 1.614
Unit Price: kr.3.99000
Datasheet

Similar


onsemi
In Stock: 8.602
Unit Price: kr.5.34000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP7716QMME/NOPB

DigiKey Part Number
LMP7716QMME/NOPBTR-ND - Tape & Reel (TR)
LMP7716QMME/NOPBCT-ND - Cut Tape (CT)
LMP7716QMME/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP7716QMME/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMP7716QMME/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
11.5V/µs
Gain Bandwidth Product
17 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
10 µV
Current - Supply
1.3mA (x2 Channels)
Current - Output / Channel
66 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.34000kr.23.34
10kr.17.56000kr.175.60
25kr.16.11880kr.402.97
100kr.14.53180kr.1,453.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.13.77488kr.3,443.72
500kr.13.31884kr.6,659.42
750kr.13.09036kr.9,817.77
1.250kr.12.83726kr.16,046.58
1.750kr.12.68941kr.22,206.47
2.500kr.12.54709kr.31,367.73
Manufacturers Standard Package
Unit Price without VAT:kr.23.34000
Unit Price with VAT:kr.29.17500