
LMP7716MME/NOPB | |
|---|---|
DigiKey Part Number | LMP7716MME/NOPBTR-ND - Tape & Reel (TR) LMP7716MME/NOPBCT-ND - Cut Tape (CT) LMP7716MME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7716MME/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP7716MME/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 11.5V/µs | |
Gain Bandwidth Product | 17 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 1.3mA (x2 Channels) | |
Current - Output / Channel | 66 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.00000 | kr.20.00 |
| 10 | kr.14.97500 | kr.149.75 |
| 25 | kr.13.72400 | kr.343.10 |
| 100 | kr.12.34620 | kr.1,234.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.11.68948 | kr.2,922.37 |
| 500 | kr.11.29352 | kr.5,646.76 |
| 750 | kr.11.09517 | kr.8,321.38 |
| 1.250 | kr.10.87545 | kr.13,594.31 |
| 1.750 | kr.10.74699 | kr.18,807.23 |
| 2.500 | kr.10.62349 | kr.26,558.73 |
| Unit Price without VAT: | kr.20.00000 |
|---|---|
| Unit Price with VAT: | kr.25.00000 |


