
THS4032IDR | |
|---|---|
DigiKey Part Number | 296-THS4032IDRTR-ND - Tape & Reel (TR) 296-THS4032IDRCT-ND - Cut Tape (CT) 296-THS4032IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4032IDR |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4032IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 100V/µs | |
Gain Bandwidth Product | 120 MHz | |
-3db Bandwidth | 100 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 8.5mA (x2 Channels) | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.65000 | kr.63.65 |
| 10 | kr.49.64200 | kr.496.42 |
| 25 | kr.46.13240 | kr.1,153.31 |
| 100 | kr.42.27510 | kr.4,227.51 |
| 250 | kr.41.61372 | kr.10,403.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.37.45330 | kr.93,633.25 |
| Unit Price without VAT: | kr.63.65000 |
|---|---|
| Unit Price with VAT: | kr.79.56250 |


