
LMP7707MFX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMP7707MFX/NOPBTR-ND - Tape & Reel (TR) 296-LMP7707MFX/NOPBCT-ND - Cut Tape (CT) 296-LMP7707MFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7707MFX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMP7707MFX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5.9V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 37 µV | |
Current - Supply | 790µA | |
Current - Output / Channel | 86 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.18000 | kr.22.18 |
| 10 | kr.16.68600 | kr.166.86 |
| 25 | kr.15.31120 | kr.382.78 |
| 100 | kr.13.79750 | kr.1,379.75 |
| 250 | kr.13.07656 | kr.3,269.14 |
| 500 | kr.12.64190 | kr.6,320.95 |
| 1.000 | kr.12.28413 | kr.12,284.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.12.19750 | kr.36,592.50 |
| Unit Price without VAT: | kr.22.18000 |
|---|---|
| Unit Price with VAT: | kr.27.72500 |


