
LMP7300MME/NOPB | |
|---|---|
DigiKey Part Number | LMP7300MME/NOPBTR-ND - Tape & Reel (TR) LMP7300MME/NOPBCT-ND - Cut Tape (CT) LMP7300MME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7300MME/NOPB |
Description | IC COMPARATR 1 W/VOLT REF 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, Open-Collector, TTL 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP7300MME/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | CMOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 12V, ±1.35V ~ 6V | |
Voltage - Input Offset (Max) | 1mV @ 5V | |
Current - Input Bias (Max) | 0.003µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 13µA | |
CMRR, PSRR (Typ) | 100dB CMRR, 100dB PSRR | |
Propagation Delay (Max) | 15µs | |
Hysteresis | 1mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.73000 | kr.21.73 |
| 10 | kr.16.31900 | kr.163.19 |
| 25 | kr.14.96920 | kr.374.23 |
| 100 | kr.13.48630 | kr.1,348.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.12.77900 | kr.3,194.75 |
| 500 | kr.12.35268 | kr.6,176.34 |
| 750 | kr.12.13907 | kr.9,104.30 |
| 1.250 | kr.11.90245 | kr.14,878.06 |
| 1.750 | kr.11.76414 | kr.20,587.24 |
| 2.500 | kr.11.63118 | kr.29,077.95 |
| Unit Price without VAT: | kr.21.73000 |
|---|---|
| Unit Price with VAT: | kr.27.16250 |




