Standard (General Purpose) Amplifier 4 Circuit Differential, Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP2234BMTE/NOPB

DigiKey Part Number
296-LMP2234BMTE/NOPBTR-ND - Tape & Reel (TR)
296-LMP2234BMTE/NOPBCT-ND - Cut Tape (CT)
296-LMP2234BMTE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP2234BMTE/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Differential, Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMP2234BMTE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Differential, Rail-to-Rail
Slew Rate
0.048V/µs
Gain Bandwidth Product
130 kHz
Current - Input Bias
0.02 pA
Voltage - Input Offset
10 µV
Current - Supply
36µA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
1.6 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.378
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.13000kr.31.13
10kr.23.69900kr.236.99
25kr.21.83240kr.545.81
100kr.19.78270kr.1,978.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.18.80572kr.4,701.43
500kr.18.21672kr.9,108.36
750kr.17.92183kr.13,441.37
1.250kr.17.59507kr.21,993.84
1.750kr.17.40413kr.30,457.23
2.500kr.17.22046kr.43,051.15
Manufacturers Standard Package
Unit Price without VAT:kr.31.13000
Unit Price with VAT:kr.38.91250