Standard (General Purpose) Amplifier 4 Circuit Differential, Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP2234AMAE/NOPB

DigiKey Part Number
LMP2234AMAE/NOPBTR-ND - Tape & Reel (TR)
LMP2234AMAE/NOPBCT-ND - Cut Tape (CT)
LMP2234AMAE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP2234AMAE/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Differential, Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMP2234AMAE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Differential, Rail-to-Rail
Slew Rate
0.048V/µs
Gain Bandwidth Product
130 kHz
Current - Input Bias
0.02 pA
Voltage - Input Offset
10 µV
Current - Supply
36µA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
1.6 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.143
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.37.29000kr.37.29
10kr.28.53600kr.285.36
25kr.26.35520kr.658.88
100kr.23.95630kr.2,395.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.22.81312kr.5,703.28
500kr.22.12408kr.11,062.04
750kr.21.77892kr.16,334.19
1.250kr.21.39657kr.26,745.71
1.750kr.21.17311kr.37,052.94
2.500kr.20.95815kr.52,395.38
Manufacturers Standard Package
Unit Price without VAT:kr.37.29000
Unit Price with VAT:kr.46.61250