
LMK6CE049152CDLFR | |
|---|---|
DigiKey Part Number | 296-LMK6CE049152CDLFRTR-ND - Tape & Reel (TR) 296-LMK6CE049152CDLFRCT-ND - Cut Tape (CT) 296-LMK6CE049152CDLFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6CE049152CDLFR |
Description | LOW-JITTER, HIGH-PERFORMANCE, BU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.152 MHz XO (Standard) LVCMOS Oscillator 2.5V, 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 2.5V, 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VSON (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 56mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.41000 | kr.24.41 |
| 10 | kr.18.42400 | kr.184.24 |
| 25 | kr.16.92520 | kr.423.13 |
| 100 | kr.15.27370 | kr.1,527.37 |
| 250 | kr.14.48640 | kr.3,621.60 |
| 500 | kr.14.37570 | kr.7,187.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.13.13921 | kr.39,417.63 |
| Unit Price without VAT: | kr.24.41000 |
|---|---|
| Unit Price with VAT: | kr.30.51250 |

