


LMK61E2-100M00SIAT | |
|---|---|
DigiKey Part Number | 296-43782-2-ND - Tape & Reel (TR) 296-43782-1-ND - Cut Tape (CT) 296-43782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK61E2-100M00SIAT |
Description | SILIC OSC XO 100.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | LMK61E2-100M00SIAT Models |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 208mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD Module |
Base Resonator | Supplier Device Package 6-QFM (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.045" (1.15mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 136mA |
Output LVPECL | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.52000 | kr.67.52 |
| 10 | kr.58.68300 | kr.586.83 |
| 25 | kr.55.50040 | kr.1,387.51 |
| 50 | kr.53.20900 | kr.2,660.45 |
| 100 | kr.53.12790 | kr.5,312.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.48.25376 | kr.12,063.44 |
| 500 | kr.46.26818 | kr.23,134.09 |
| 750 | kr.45.14629 | kr.33,859.72 |
| 1.250 | kr.43.77263 | kr.54,715.79 |
| Unit Price without VAT: | kr.67.52000 |
|---|---|
| Unit Price with VAT: | kr.84.40000 |


