LMK6CE027000CDLER is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.0.00000
Datasheet
New at DigiKey
4 VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK6CE027000CDLER

DigiKey Part Number
296-LMK6CE027000CDLERTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMK6CE027000CDLER
Description
LOW-JITTER, HIGH-PERFORMANCE, BU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 MHz XO (Standard) LVCMOS Oscillator 2.5V, 3.3V Enable/Disable 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
27 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
2.5V, 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-VSON (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
56mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.12.87723kr.38,631.69
Manufacturers Standard Package
Unit Price without VAT:kr.12.87723
Unit Price with VAT:kr.16.09654