
LMK1D2102RGTR | |
|---|---|
DigiKey Part Number | 296-LMK1D2102RGTR-ND - Tape & Reel (TR) 296-LMK1D2102RGTRCT-ND - Cut Tape (CT) 296-LMK1D2102RGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1D2102RGTR |
Description | IC CLK BUFFER 1:2 2GHZ 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:2 2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK1D2102RGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.29000 | kr.60.29 |
| 10 | kr.46.89700 | kr.468.97 |
| 25 | kr.43.55080 | kr.1,088.77 |
| 100 | kr.39.87610 | kr.3,987.61 |
| 250 | kr.39.15964 | kr.9,789.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.35.12652 | kr.105,379.56 |
| Unit Price without VAT: | kr.60.29000 |
|---|---|
| Unit Price with VAT: | kr.75.36250 |











